LZ1-10R602-0000

ams OSRAM
897-LZ110R602
LZ1-10R602-0000

Mfr.:

Description:
LED Lighting Modules Infrared 850nm Dual Junction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 377

Stock:
377 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.76 $13.76
$13.73 $137.30
$8.32 $665.60
$7.72 $4,323.20
$7.16 $7,446.40
$7.05 $18,048.00
5,040 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Modules
RoHS:  
IR LEDs (Infrared)
Infrared
1 A
3.2 V
LZ1-10R602
Tray
Brand: ams OSRAM
Lens Shape: Dome
Power Rating: 3.2 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 80
Subcategory: LED Lighting
Tradename: LuxiGen
Viewing Angle: 90 deg
Part # Aliases: Q65113A2983
Unit Weight: 6.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LZ1 LEDs

ams OSRAM LZ1 Series LEDs provide high power in an extremely small package. With a 4.4mm x 4.4mm ultra-small footprint, these LEDs provide exceptional radiant flux density. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity. The ams OSRAM patent-pending thermally insulated phosphor layers provide a spatially uniform color across the radiation pattern and a consistent CCT over time and temperature.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.