LW Y1SG-BFOO-GKJM-1-20-R18

ams OSRAM
720-LWY1SGBFOOGKJM12
LW Y1SG-BFOO-GKJM-1-20-R18

Mfr.:

Description:
White LEDs White Diffused

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,765

Stock:
3,765
Can Ship Immediately
On Order:
6,000
Expected 2026-04-10
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.783 $0.78
$0.536 $5.36
$0.384 $38.40
$0.318 $159.00
$0.293 $293.00
Full Reel (Order in multiples of 2000)
$0.275 $550.00
$0.25 $1,000.00
$0.23 $2,300.00
$0.218 $5,232.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
LW Y1SG
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Low Power LEDs
Part # Aliases: Q65111A8460
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Micro SIDELED® LEDs

ams OSRAM Micro SIDELED® LEDs deliver exceptional quality and first-rate reliability with a choice of side lookers for applications where space is at a premium. 2808, 3010, and 3806 Micro SIDELED LEDs provide three different heights of 0.6mm, 0.8mm, and 1.0mm. The devices deliver high brightness with low power consumption and include silicone-encapsulated models for extended product life.