LR T64F-CBDB-1-1

ams OSRAM
720-LRT64FCBDBA3721
LR T64F-CBDB-1-1

Mfr.:

Description:
Single Color LEDs Red TOPLED TF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,935

Stock:
1,935
Can Ship Immediately
On Order:
6,000
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.691 $0.69
$0.475 $4.75
$0.337 $33.70
$0.271 $135.50
$0.259 $259.00
Full Reel (Order in multiples of 2000)
$0.219 $438.00
$0.213 $852.00
$0.193 $1,930.00
$0.192 $4,608.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Red LEDs
SMD/SMT
TOPLED
625 nm
Red
1.17 lm
20 mA
1.95 V
39 mW
Colorless
2.53 mm
Dome
Non-Diffused
LR T64F
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.65 mm
Length: 3.2 mm
Luminous Intensity: 3.33 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 2.8 mm
Part # Aliases: Q65111A3721 LR T64F-CBDB-1-1-20-R33-Z LR T64F-CBDB-1-1 Q65111A3721
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.