LA CP7P-KPKR-W4

720-LACP7PKPKR1
LA CP7P-KPKR-W4

Mfr.:

Description:
Single Color LEDs Amber 617nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Amber LEDs
SMD/SMT
SMD-2
617 nm
Amber
79.2 lm
350 mA
2.2 V
770 mW
Round Convex
Water Clear
OSLON Signal
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.23 mm
Length: 3 mm
Luminous Intensity: 44.3 cd
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 3 mm
Part # Aliases: Q65111A2063 LA CP7P-KPKR-1 Q65111A2063
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.