GW PSLR31.FM-K2K4-50S5-1

ams OSRAM
720-R31FMK2K450S5150
GW PSLR31.FM-K2K4-50S5-1

Mfr.:

Description:
White LEDs GW PSLR31.FM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,935

Stock:
22,935 Can Ship Immediately
Quantities greater than 22935 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.763 $7.63
$0.555 $55.50
$0.462 $231.00
$0.405 $405.00
Full Reel (Order in multiples of 4500)
$0.352 $1,584.00
$0.347 $3,123.00
$0.319 $7,177.50

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
3030
Neutral White
4000 K
37 cd
115 lm
90
120 deg
150 mA
6.34 V
940 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Tinted
Diffused
GW PSLR31.FM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: DURIS
Type: Low Power LEDs
Part # Aliases: Q65112A7178
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

DURIS® S 5 Horticulture LEDs

ams OSRAM DURIS® S 5 Horticulture LEDs offer a range of purple, neutral white, and cool white illumination colors in a white surface mount package with a colored diffused silicone resin. The LEDs have a 120° viewing angle (at 50% Iv), operate at -40°C to +100°C temperature range, and offer a +125°C junction temperature. The DURIS® S 5 LEDs are ideal for horticultural and architectural lighting applications.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.