AS8510-ASSM

ams OSRAM
985-AS8510-ASSM
AS8510-ASSM

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialized 2Ch Data Acquisition 16 Bit Dual 100uOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 431

Stock:
431 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.39 $16.39
$12.80 $128.00
$11.91 $297.75
$10.93 $1,093.00
$10.47 $2,617.50
Full Reel (Order in multiples of 500)
$10.13 $5,065.00
$9.82 $9,820.00
2,500 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.39
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Data Acquisition ADCs/DACs - Specialized
RoHS:  
AS8510
SMD/SMT
SSOP-20
Data Acquisition Device
Data Acquisition Front-End IC
16 bit
2 Channel
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Sigma Delta
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: SPI
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 50 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 1.2 V
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Part # Aliases: 183200023 Q65114A0684
Unit Weight: 3.576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542391000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS8510 Data Acquisition Front-End IC

ams OSRAM AS8510 Data Acquisition Front-End IC is a virtually offset free, low noise, two-channel measurement device. AS8510 is tailored to accurately measure battery current from mA range up to kA range in conjunction with a 100μΩ shunt resistor in series with the battery rail. Through the second measurement channel, it enables the capture of, either battery voltage synchronous with the current measurement, or, measure the analog output of an internal or external temperature sensor. Both channels are matched and can either measure small signals up to ±160mV versus ground, through a programmable gain amplifier or larger signals in the 0 to 1V range without the amplifier.