AS7343-DLGT

ams OSRAM
985-AS7343-DLGT
AS7343-DLGT

Mfr.:

Description:
Ambient Light Sensors MULTISPECTRAL SENSOR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$7.77 $77,700.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-8
SMD/SMT
380 nm to 1000 nm
1.8 V
- 30 C
+ 85 C
AS7343
Reel
Brand: ams OSRAM
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 10000
Subcategory: Optical Detectors & Sensors
Type: Multi Spectral Sensor
Part # Aliases: 512120028 Q65114A1313
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

AS7343 14-Channel Multi-Spectral Sensor

ams OSRAM AS7343 14-Channel Multi-Spectral Sensor integrates high-precision optical filters onto standard CMOS silicon via deposited interference filter technology. The sensor features a spectral response defined by individual channels covering approximately 380nm to 1000nm, with 11 channels centered in the visible spectrum (VIS), plus one near-infrared (NIR) channel, and a clear channel. The AS7343 also includes an integrated flicker detection channel that can automatically flag ambient light flicker at 50Hz/60Hz, as well as buffer data for externally calculating other flicker frequencies. This 14-channel multi-spectral sensor from ams OSRAM is optimized for transmissive, reflective, and emissive measurements, including fluid or reagent analysis, color matching, spectral identification in the visible range, and lateral flow test applications.