AS5172B-TS_EK_AB

ams OSRAM
985-AS5172B-TS_EK_AB
AS5172B-TS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapterboard AS5172B-TS_EK_AB

Availability

Stock:
Non-Stocked
Factory Lead-Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$23.99 $23.99

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5172B
12 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 28 mm x 22 mm
Interface Type: UART
Product Type: Magnetic Sensor Development Tools
Series: AS5172
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600988 Q65114A1471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS5172B-TS Adapter Board

ams OSRAM AS5172B-TS Adapter Board is a tool designed to evaluate AS5172B magnetic position sensor. This AS5172B-TS eval kit adapter board operates at the 12V operating supply voltage. The AS5172B-TS board is a small PCB allowing simple and quick testing or evaluation of the AS5172B magnetic position sensor. This adapter board can connect to an external programmer or the AS5172 PSI5 programming board.