AS5048B-HTSP-500

ams OSRAM
985-AS5048B-HTSP-500
AS5048B-HTSP-500

Mfr.:

Description:
Board Mount Hall Effect / Magnetic Sensors 14-bit rotary position sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,801

Stock:
1,801 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.45 $11.45
$10.33 $51.65
$9.92 $99.20
$9.42 $235.50
$9.09 $454.50
$8.76 $876.00
Full Reel (Order in multiples of 500)
$8.12 $4,060.00
$7.77 $7,770.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.80
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS:  
14-bit Rotary
15 mA
4 mA
30 mT to 70 mT
4.5 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 14 bit
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Part # Aliases: Q65114A0752
Unit Weight: 2.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AS5048 Magnetic Rotary Encoders

ams OSRAM AS5048 Magnetic Rotary Encoders are easy to use 360° angle position sensors with 14-bit high-resolution output. The maximum system accuracy is 0.05° assuming linearization and averaging is done by the external microcontroller. The AS5048 IC measures the absolute position of the magnet’s rotation angle and consists of Hall sensors, analog-digital converter, and digital signal processing. The zero position can be programmed via SPI or I²C command, therefore no programmer is needed anymore. This simplifies the assembly of the complete system because the zero position of the magnet does not need to be mechanically aligned which helps developers to shorten their developing time. The sensor tolerates misalignment, air gap variations, temperature variations, and as well as external magnetic fields. This robustness and the wide temperature range (-40°C up to +150°C) of the AS5048 makes the IC ideal for rotation angle sensing in harsh industrial and medical environments. Several AS5048 ICs can be connected in a daisy chain for serial data readout. The absolute position information of the magnet is directly accessible over a PWM output and can be read out over a standard SPI or a high-speed I²C interface. AS5048A has an SPI interface, AS5048B I2C interface, and both devices offer a PWM output. An internal voltage regulator allows the AS5048 to operate at either 3.3V or 5V supplies.