AS5045

ams OSRAM
985-AS5045-ASST
AS5045

Mfr.:

Description:
Board Mount Motion & Position Sensors ANGLE POSITION ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,376

Stock:
2,376 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.17 $19.17
$17.41 $87.05
$16.75 $167.50
$15.96 $399.00
$15.90 $795.00
$15.89 $1,589.00
$14.87 $3,717.50
Full Reel (Order in multiples of 500)
$12.80 $6,400.00
$12.33 $12,330.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
16 mA
3 V
5.5 V
+ 125 C
- 40 C
SSOP-16
SMD/SMT
Angle
Magnetic
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5045
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 176070020 Q65114A0570
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99