GPTCRG11

ZF
540-GPTCRG11
GPTCRG11

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW TERM ONE-WAY ROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$17.15 $17.15
$13.31 $133.10
$12.60 $315.00
$11.90 $595.00
$10.85 $1,085.00
$10.15 $2,537.50
$9.79 $4,895.00
$9.46 $9,460.00

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Button
15 A
250 VAC
250 VDC
1.6 N
Screw
Chassis Mount
Actuator Style: Button
Brand: ZF
Contact Material: Silver Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99