D413-R1LD-G2

ZF
540-D413-R1LD-G2
D413-R1LD-G2

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC StrghtLvr .1A 125-250V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D4
SPDT
ON - OFF
5 A
250 VAC
285 gf
Quick Connect
Chassis Mount
Box
Brand: ZF
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 160
Subcategory: Switches
Part # Aliases: D413-R1LD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509040
CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99