7114146602

Yazaki
272-7114146602
7114146602

Mfr.:

Description:
Automotive Connectors TERM RK M 1.0MM SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,156

Stock:
25,156 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.154 $0.15
$0.075 $1.88
$0.072 $3.60
$0.071 $7.10
$0.063 $31.50
$0.061 $61.00
$0.055 $137.50
Full Reel (Order in multiples of 6000)
$0.052 $312.00
$0.049 $588.00

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
1 mm (0.039 in)
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
Reel
Cut Tape
Application: Wire-to-Wire
Brand: Yazaki
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Automotive Connectors
Factory Pack Quantity: 6000
Subcategory: Automotive Connectors
Part # Aliases: 7114-1466-02
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99