PS0306DRF7T0R01L

YAGEO
603-PS0306DRF7T0R01L
PS0306DRF7T0R01L

Mfr.:

Description:
Current Sense Resistors - SMD Current Sensor 10mOhms, 0.5%, 500mW, 100PPM/C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,433

Stock:
2,433
Can Ship Immediately
On Order:
15,000
Expected 2026-08-04
Factory Lead-Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.967 $0.97
$0.60 $6.00
$0.468 $11.70
$0.327 $32.70
$0.279 $69.75
$0.252 $126.00
$0.23 $230.00
Full Reel (Order in multiples of 5000)
$0.189 $945.00
$0.177 $1,770.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PS
10 mOhms
500 mW (1/2 W)
0.5 %
100 PPM / C
0306 (Reversed)
0816 (Reversed)
0.8 mm (0.031 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 125 C
Metal Foil
Standard
SMD/SMT
Application: Current Sense
Brand: YAGEO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low TCR Current Sense Resistor
Unit Weight: 2.770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PS Series Low TCR Current Sensor Resistors

Yageo PS Series Low TCR Current Sensor Resistors are 4-terminal sensors with low TCR chip resistors, lead-free terminations made by metal alloy process. These resistors offer a high power rating for large current detection and accurate power control. The PS-Series low TCR resistors feature high components and equipment reliability and ultra-low resistance and narrow tolerance suitable for current detection. These resistors are applicable for battery pack, inverter/converters (DC-DC/AC-DC/DC-AC), consumer electronics, and laptops.