PA2512FKF7T0R012E

YAGEO
603-PA2512FKF7T0R12E
PA2512FKF7T0R012E

Mfr.:

Description:
Current Sense Resistors - SMD 12 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.03 $10.30
$0.787 $19.68
$0.708 $70.80
$0.621 $155.25
$0.566 $283.00
$0.519 $519.00
Full Reel (Order in multiples of 4000)
$0.495 $1,980.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PA
12 mOhms
3 W
1 %
100 PPM / C
2512
6332
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.63 mm (0.025 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: YAGEO
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: AEC-Q200 Qualified Current Sense Resistor
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PA Chip Resistors

YAGEO PA Chip Resistors are AEC-Q200-compliant surface-mount chip resistors featuring halogen-free epoxy and high component/equipment reliability. These resistors are constructed using TCR-level material with lead-free terminations made by metal substrate. YAGEO PA Chip Resistors are ideally suited for current sensing applications in battery charger circuits and DC-DC converters.