MMF204-R-0R
See Product Specifications
Mfr.:
Description:
MELF Resistors 0 Ohms 0.4W 1% 50PPM AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.389 | $0.39 | |
| $0.317 | $3.17 | |
| $0.23 | $5.75 | |
| $0.124 | $12.40 | |
| $0.095 | $23.75 | |
| $0.075 | $37.50 | |
| $0.065 | $65.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.053 | $159.00 | |
| $0.049 | $294.00 | |
Similar Products
Datasheet
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Canada
