PGW65US20-AU

XP Power
209-PGW65US20-AU
PGW65US20-AU

Mfr.:

Description:
Wall Mount AC Adapters 65W AC-DC PD charger class II, AU plugtop, USB C cord output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$42.98 $42.98
$41.69 $208.45
$40.40 $404.00
$38.68 $967.00
$36.10 $3,610.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Australia
Fixed Plugs
80 VAC to 264 VAC
65 W
Industrial
USB Connector
PGW65
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520

PGW65 & PGW100 Plug-In AC/DC Power Supplies

XP Power PGW65 and PGW100 Plug-In AC/DC Power Supplies are 65W and 100W external wall-mount AC-DC power supplies that comply with the power delivery protocols. These power supplies feature GaN technology, offer 80VAC to 264VAC universal input, 5V to 20V auto-selected output voltages, and support USB PD fast charging protocols. The PGW65 and PGW100 power supplies are IP22 environmentally rated with Class B conducted and radiated emissions. These compact units ensure reliable performance and enhanced safety across diverse environments, featuring low-leakage current, Class II construction, gasketed design, reinforced isolation, and global safety approvals. The PGW65 and PGW100 power supplies offer interchangeable US, UK, EU, AU, and CN mains connectors for global compatibility. Typical applications include home healthcare, instrumentation, healthcare, medical diagnostics, and technology.