ECP225PS24

XP Power
209-ECP225PS24
ECP225PS24

Mfr.:

Description:
Power Supplies - Chassis Mount OPEN FRAME 225W IND+MED PSU, HI EFF.

In Stock: 11

Stock:
11 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$210.08 $210.08
$203.79 $1,018.95
$197.48 $1,974.80
$189.09 $5,672.70
120 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
225 W
90 VAC to 264 VAC
1 Output
24 VDC
9.38 A
Open Frame
4 kVAC
94 %
Medical, Industrial
127 mm (5 in)
63.5 mm (2.5 in)
25.4 mm (1 in)
ECP225
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN60601-1, EN60950-1, IEC60601-1, IEC60950-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.