ECE20US03

XP Power
209-ECE20US03
ECE20US03

Mfr.:

Description:
Power Supplies - Board Mount AC/DC, ENCAPSULATED, 20W

Availability

Stock:
Non-Stocked
Factory Lead-Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$77.48 $77.48
$75.18 $451.08
$72.85 $874.20
$69.75 $2,092.50
$65.10 $6,640.20

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Board Mount
REACH - SVHC:
15 W
85 VAC to 264 VAC
1 Output
3.3 V
4.55 A
Through Hole
Encapsulated
3 kVAC
52.4 mm
27.2 mm
23 mm
ECE20-40
Brand: XP Power
Compliance: CSA/cUL, EN60950-1, UL60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 6
Subcategory: Power Supplies
Unit Weight: 59.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.