DTJ1524S12-D

XP Power
209-DTJ1524S12-D
DTJ1524S12-D

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40

Stock:
40
Can Ship Immediately
On Order:
36
Expected 2026-04-27
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.66 $65.66
$63.69 $382.14
$61.72 $740.64
$59.10 $1,773.00
$55.16 $5,626.32

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
15 W
24 V
9 V
36 V
12 V
1.25 A
3 kV
31.4 mm
25.4 mm
76.2 mm
Industrial
DTJ15
Brand: XP Power
Dimensions: 76.2 mm x 31.4 mm x 19.4 mm
Input Voltage: 9 V to 36 V
Mounting Style: DIN Rail
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99