DTE10 DIN CLIP

XP Power
209-DTE10-DINCLIP
DTE10 DIN CLIP

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DIN CLIP FOR DTE10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.14 $6.14
$5.96 $29.80
$5.77 $57.70
$5.53 $138.25
$5.16 $516.00

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
21.9 mm
17 mm
DTE10
Application: DTE10 DIN Rail
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: DIN Rail
Packaging: Bulk
Product: Accessories
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909650
ECCN:
EAR99

DTE DC-DC Converters

XP Power DTE DC-DC Converters are ideal for industrial and ITE applications and are available with 6W and 10W of power. The series features a 4:1 input range, providing a wide tolerance for fluctuating supplies. The modules have nominal inputs of 12/24VDC and 24/48VDC and cover inputs between 9VDC and 75VDC. The series is supplied fully potted in a chassis-mount format with screw terminals for simple, time-saving mounting and connection. A DIN-rail mount is optionally available for use in control cabinets and household consumer units. The converters are IEC/UL/cUL 62368-1 safety approved and offer 3.0kVDC isolation between the supply and load. XP Power DTE DC-DC Converters also comply with EN55032 Class A emissions with no external components, and no additional filtering is required for EMC compliance.