DNR10US12-S

XP Power
209-DNR10US12-S
DNR10US12-S

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power supply, 10 Watt switcher, DIN rail mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 336   Multiples: 56
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$42.24 $14,192.64

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
10 W
90 VAC to 264 VAC
1 Output
12 V
200 mA
Industrial
115 mm (4.528 in)
22.5 mm (0.886 in)
88.5 mm (3.484 in)
DNR05-60
Brand: XP Power
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 56
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99