DLG100PS36

XP Power
209-DLG100PS36
DLG100PS36

Mfr.:

Description:
LED Power Supplies LED DRIVER, AC-DC, 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
23 Weeks Estimated factory production time.
Minimum: 300   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$103.46 $31,038.00
504 Quote

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: LED Power Supplies
RoHS:  
2.8 A
36 VDC
100 W
90 VAC to 305 VAC
1 Output
Panel Mount
222 mm (8.74 in)
68 mm (2.677 in)
39 mm (1.535 in)
Industrial
DLG50-150
Brand: XP Power
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Unit Weight: 1.042 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
TARIC:
8504408390

FEATURED PRODUCTS
XP POWER