AKM90PS48

XP Power
209-AKM90PS48
AKM90PS48

Mfr.:

Description:
Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$76.69 $76.69
$74.40 $372.00
$72.11 $721.10
$69.04 $2,071.20
$64.43 $7,731.60

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
90 W
48 VDC
1.88 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI, CoC Tier 2
2xMOPP
Brand: XP Power
Connector A Polarity: Center Positive
Height: 37 mm
Length: 151.5 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Width: 60 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

AKM90 90W AC-DC Power Supplies

XP Power AKM90 90W AC-DC Power Supplies are desktop adapters that comply with energy efficiency level VI standards. XP Power AKM90 90W AC-DC Power Supplies feature high active mode efficiency and low no-load power consumption. These power supplies from XP Power are available with a standard jack plug connector and are suitable for a wide variety of cost-sensitive industrial and medical applications. Despite being ideal for cost-sensitive designs, AKM90 maintains industry-leading performance.

36W to 90W Medical & ITE Desktop Power Supplies

XP Power 36W to 90W Medical and ITE Desktop Power Supplies comply with Level VI energy efficiency standards and offer 75mW or 150mW no-load power consumption. These desktop adapters are available in a range of wattage from 36W to 90W with 90VAC to 264VAC input voltage and 9VDC to 48VDC output voltage. XP Power 36W to 90W Medical and ITE Desktop Power Supplies feature a standard jack plug connector and a three-year warranty. Ideal applications include industrial and medical.