AHM150PS15

XP Power
209-AHM150PS15
AHM150PS15

Mfr.:

Description:
Desktop AC Adapters PSU, 150W, EXTERNAL, MEDICAL + IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2026-07-24
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$174.62 $174.62
$169.40 $847.00
$164.16 $1,969.92
$157.17 $9,430.20
$146.69 $15,842.52

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
80 VAC to 264 VAC
1 Output
150 W
15 V
10 A
Medical, Industrial
DIN Connector
4 Pin DIN Plug
900 mm
Level V
AHM
2xMOPP
AC Inlet Type: IEC-320
Approvals: ANSI/AAMI, CSA, EN, UL/cUL
Brand: XP Power
Compliance: ANSI/AAMI, CSA, EN, UL/cUL
Height: 37 mm
Length: 200 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Width: 80 mm
Unit Weight: 589 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99