78438356010HT

Images are for reference only
See Product Specifications
See Product Specifications
710-78438356010HT
78438356010HT
78438356010HT
Mfr.:
Wurth Elektronik
Description:
Power Inductors - SMD WE-MAIA 1.0uH 8.75A 1 5.5mOhms AEC-Q200
Power Inductors - SMD WE-MAIA 1.0uH 8.75A 1 5.5mOhms AEC-Q200
Datasheet:
In Stock: 1,264
-
Stock:
-
1,264 Can Ship ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$3.42 | $3.42 | |
$2.91 | $29.10 | |
$2.70 | $67.50 | |
$2.42 | $242.00 | |
Full Reel (Order in multiples of 1000) | ||
$2.01 | $2,010.00 | |
$1.80 | $3,600.00 |
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
RedExpert
- CAHTS:
- 8504500000
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99