7447713

710-7447713
7447713

Mfr.:
Wurth Elektronik

Description:
Inductor Kits & Accessories WE-PD Design Kit SMD Power 1030/1050

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Inductor Kits & Accessories
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor Kits
SMD/SMT
1.5 uH to 1 mH
WE-PD
Brand: Wurth Elektronik
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Design Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99