74437636356203

Wurth Elektronik
710-74437636356203
74437636356203

Mfr.:

Description:
Power Inductors - Leaded WE-HCFT High Current Inductor THT 62 uH 26.3 A 5.22 mOhms 3635

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12
Can Ship Immediately
On Order:
18
Expected 2026-02-20
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.27 $40.27
$33.85 $203.10
$29.50 $885.00
$26.26 $1,418.04
$25.31 $2,581.62

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Inductors - Leaded
RoHS:  
Through Hole
62 uH
20 %
43.1 A
- 55 C
+ 155 C
6.19 MHz
Standard
PCB Mount
36 mm
35.7 mm
34.2 mm
WE-HCFT
Tray
Brand: Wurth Elektronik
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 6
Test Frequency: 100 kHz
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Single Coil Shielded Power Inductors

Würth Elektronik offers a wide range of single coil shielded inductors. These inductors are available in high saturation current, low-profile, low DC resistance (RDC), performance, robust, SMT, and standard versions. Würth Elektronik Single Coil Shielded Power Inductors are often designed for use in DC/DC converters and feature a robust design for advanced applications.

High-Current Inductors

Würth Elektronik High-Current Inductors are designed with better mechanical stability for better performance. The WE-HCFT series features THT high-current inductors with extremely low DCR, low core losses (MnZn), and up to 200% higher current capability than the WE-HCF 2815 series. The magnetically shielded WE-HCFT fixed inductors are available in round and flat wire options. The round version achieves comparable inductance values in a smaller package than the flat version. Typical applications include storage inductors for high-efficiency DC-DC converters, high-current power supplies, battery chargers, and solar inverters.

Power Inductors

Würth Elektronik Power Inductors and Common Mode Chokes are listed in leading semiconductor manufacturers' application designs and are immediately available for inclusion into simulations. Optimize prototypes and EMC critical applications with this wide range of power inductor families.