74437334015

Wurth Elektronik
710-74437334015

74437334015

Mfr.:

Description:
Power Inductors - SMD WE-LHMI Powr SMD5020 1.5uH 5.1A 30.5mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,815

Stock:

3,815 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.51 $3.51
$3.25 $162.50
$2.94 $294.00
$2.68 $670.00
$2.47 $1,235.00
Full Reel (Order in multiples of 3000)
$2.42 $7,260.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
5020
Shielded
1.5 uH
20 %
5.1 A
30.5 mOhms
6.6 A
- 40 C
+ 125 C
50 MHz
Standard
5.7 mm
5.2 mm
1.8 mm
Iron Powder
WE-LHMI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 394.400 mg