74437324010

Wurth Elektronik
710-74437324010

74437324010

Mfr.:

Description:
Power Inductors - SMD WE-LHMI 1uH 5A DCR=27mOhms AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,523

Stock:

4,523 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.22 $3.22
$3.16 $31.60
$3.14 $78.50
$2.90 $145.00
$2.76 $276.00
$2.62 $1,310.00
$2.50 $2,500.00
Full Reel (Order in multiples of 3000)
$2.23 $6,690.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
1 uH
20 %
5 A
27 mOhms
9 A
- 40 C
+ 125 C
89 MHz
Standard
4.45 mm
4.06 mm
1.8 mm
Iron Powder
AEC-Q200
WE-LHMI
Reel
Cut Tape
MouseReel
Application: Power
Brand: Wurth Elektronik
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 160.300 mg