CAS100H12AM1

941-CAS100H12AM1
CAS100H12AM1

Mfr.:

Description:
MOSFET Modules 1200V, 100A MODULE SIC Z-FET, Z-REC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Wolfspeed CAS120M12BM2
Wolfspeed
Discrete Semiconductor Modules 1200V, 120A, SiC Half Bridge Module
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Wolfspeed
Product Category: MOSFET Modules
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SiC
Screw Mount
Module
1.2 kV
168 A
16 mOhms
Bulk
Brand: Wolfspeed
Configuration: H-Bridge
Product Type: MOSFET Modules
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Type: Half Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8541410000
TARIC:
8541401000
MXHTS:
8541410100
ECCN:
EAR99

CAS100H12AM1 1200V Half-Bridge SiC Module

Wolfspeed CAS100H12AM1 1200V High-Frequency Silicon Carbide Half-bridge Module is the first commercially available all silicon carbide (SiC) Cree power module. It is also the first fully-qualified module with both SiC MOSFETs and SiC Schottky diodes combined in a single half-bridge package. This new dual module features ultra low loss and high ruggedness for high-frequency operation. The CAS100H12AM1 has demonstrated up to 100kHz operation and provides 100A current handling at 1200V blocking. Higher frequency operation enables compact and lightweight systems and less expensive inductors and capacitors in the system. The CAS100H12AM1 is ideal for industrial applications including high power converters, motor drives, solar inverters, UPS and SMPS, and induction heating.
Learn more