WMFB1DRB

Wiremold
681-WMFB1DRB
WMFB1DRB

Mfr.:

Description:
Junction Boxes 1-GANG 15A DUPLEX BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$131.49 $131.49
$114.28 $571.40
$112.24 $1,122.40
$110.21 $2,755.25
$110.20 $5,510.00
200 Quote

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Junction Boxes
RoHS:  
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 78656405390
Unit Weight: 476.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908510
ECCN:
EAR99