RDB2BK

Wiremold
681-RDB2BK
RDB2BK

Mfr.:

Description:
Power Outlet Strips BEZEL RADIANT FPC 2 POWER BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.01 $9.01
$7.26 $72.60
$6.66 $166.50
$6.26 $313.00
$5.82 $582.00
$5.48 $1,370.00
$5.28 $2,640.00

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Power Outlet Strips
RoHS:  
Accessories
Replacement Bezel
Black
2 Outlet
116 mm
116 mm
Snap-In
Not Protected
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 64 mm
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Part # Aliases: 78677619279
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0