8AT2PCRBZ

Wiremold
681-8AT2PCRBZ
8AT2PCRBZ

Mfr.:

Description:
Wire Ducting & Raceways 8IN PRWRD FLUSH BRONZE ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead-Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,950.43 $1,950.43
$1,807.23 $18,072.30
25 Quote

Product Attribute Attribute Value Select Attribute
Wiremold
Product Category: Wire Ducting & Raceways
RoHS:  
Poke-Thru
Aluminum
Bronze
235 mm
235 mm
412 mm
8 in
Flush
Brand: Wiremold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 78656410433
Unit Weight: 5.488 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0