91873

Wiha
596-91873
91873

Mfr.:

Description:
Tool Kits & Cases Backpack MRO Set

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,197.27 $1,197.27

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Tool Kits & Cases
RoHS:  
Tool Kits
Tool Kit in Heavy Duty Backpack
20.87 in x 14 in x 8 in
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Tool Kits & Cases
Series: HD Backpack
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99

Industrial MRO Heavy Duty Backpack/Tool Set

Wiha Industrial Maintenance, Repair, and Overhaul (MRO) Heavy Duty Backpack and Tool Set comes with 80 pieces, including industrial brushed-finish pliers and cutters and induction-hardened cutting edges and jaws for sharpness and longevity. The SoftFinish® cushion grip screwdrivers are designed to provide both power and comfort, while the exact-fit precision machined tips help reduce cam-out. The durable, ergonomic backpack includes 77 storage and 30 flexible attachment options for tools or other utensils, and the waterproof base keeps the pack upright and gear dry on job sites. Wiha Industrial MRO Heavy Duty Backpack and Tool Set features premium-quality tool steel for durability and strength and a robust, flexible solution for technicians on the go.

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.