2838440000

Weidmuller
470-2838440000
2838440000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO BAS 120W 24V 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$109.09 $109.09
$107.46 $1,074.60
$105.85 $2,646.25
$104.28 $5,214.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
120 W
110 VAC to 240 VAC, 120 VDC to 340 VDC
1 Output
4 VDC
5 A
Industrial
100 mm (3.937 in)
40 mm (1.575 in)
130 mm (5.118 in)
PRO BAS
Brand: Weidmuller
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PRObas Power Supplies

Weidmuller PRObas Power Supplies are single-phase switched-mode power supplies that meet high-performance requirements in a cost-effective way. Weidmuller PRObas Power Supplies offer high performance, a compact design, and a good price-performance ratio. The product family comprises 12 variants with 5VDC, 12VDC, 24VDC, or 48VDC output voltage and a wide-range input. All units feature comprehensive safety functions and international approvals. PRObas is ideal for factory automation and also offers compatibility with Weidmuller electronic fuses, DC uninterruptible power supplies, and diode modules, making these power supplies suitable for setting up power management systems.