2779330000

Weidmuller
470-2779330000
2779330000

Mfr.:

Description:
Cable Mounting & Accessories CABTITE EP 24/16 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$97.56 $97.56
$82.93 $829.30
$77.73 $1,554.60
$76.77 $3,838.50

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Entry Plate
Screw
Thermoplastic Elastomer (TPE)
Gray
21.2 mm
149.6 mm
Brand: Weidmuller
Height: 58 mm
IP Rating: IP66
Product: Cable Supports
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER