2774090000

Weidmuller
470-2774090000
2774090000

Mfr.:

Description:
Industrial Relays TXL PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 24

Stock:
24 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.60 $3.60
$3.38 $33.80
$3.05 $91.50
$2.96 $148.00
$2.85 $285.00
$2.70 $675.00
$2.64 $1,320.00
$2.54 $2,540.00
$2.34 $11,700.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
TERMSERIES-Compact
Brand: Weidmuller
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: TERMSERIES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
8536490099
ECCN:
EAR99

TERMSERIES-compact Klippon® Relay Modules

Weidmuller TERMSERIES-compact Klippon® Relay Modules are ultra-compact complete modules that function reliably in environments with strong vibrations and achieve maximum machine and system availability. These relays are enclosed, vibration-proof, and exhibit a clever, slim, flat design. The TERMSERIES-compact relays feature a housing width of only 6.4mm and 63mm depth and can fit into almost any control cabinet. The integrated PUSH IN connection technology also enables fast and uncomplicated wiring. These relay modules with integrated fuses are suitable for ensuring the reliable functioning of machines and systems and increasing their availability. In the event of faults, the modules switch off individual line paths to protect the rest of the system. Typical applications include Environments with strong vibrations and flat control cabinets.