2743610000

Weidmuller
470-2743610000
2743610000

Mfr.:

Description:
Cable Mounting & Accessories CABTITE EP A 24/48 GY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:
9 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$50.42 $50.42
$41.39 $413.90
$39.51 $790.20
$38.33 $1,916.50
$37.57 $3,757.00
$37.39 $7,478.00

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Cable Mounting & Accessories
Cable Mounts
Cable Entry Plate
Snap Mount
Thermoplastic Elastomer (TPE)
Gray
12 mm
142 mm
Brand: Weidmuller
Height: 44 mm
IP Rating: IP54
Product: Cable Supports
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER