2580260000

Weidmuller
470-2580260000
2580260000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO INSTA 96W 24V 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$149.25 $149.25

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
96 W
85 VAC to 264 VAC, 95 VDC to 370 VDC
1 Output
24 VDC
4 A
Industrial
60 mm (2.362 in)
90 mm (3.543 in)
90 mm (3.543 in)
PRO INSTA
Brand: Weidmuller
Dimensions: 90 mm x 90 mm x 60 mm
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PRO INSTA Single-Phase Switching Power Supplies

Weidmüller PRO INSTA (INSTA POWER) Single-Phase Primary Switching Power Supplies are characterized by a broad power spectrum, compact construction, and cost-effectiveness. The PRO INSTA supplies offer 15W, 30W, 60W, and 96W (5V, 12V, 24V, and 48V) power outputs and a -25°C to +70°C operating temperature range. High efficiency of up to 91% and extremely low no-load power loss of 0.5W maximum ensures minimal energy costs. With an MTBF value of over 750,000 hours, PRO INSTA switch-mode power supplies are an extremely economical investment over the entire service life of the device. Thanks to a wide range of voltage inputs of 85V to 264V and international approvals, the devices can be used worldwide, resulting in an advantage for export-oriented plant engineering.