OMNI-220C

Wakefield Thermal
567-OMNI-220C
OMNI-220C

Mfr.:

Description:
Heat Sinks Clip for omniKlip Heat Sinks for TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
718
Expected 2026-03-09
3,000
1,000
Expected 2026-05-29
2,000
Expected 2026-06-10
Factory Lead-Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.42 $24.20
$2.34 $58.50
$2.33 $116.50
$2.31 $231.00
$1.98 $495.00
$1.88 $940.00
$1.78 $1,780.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
TO-220
Clip
Aluminum
Brand: Wakefield Thermal
Product Type: Heat Sinks
Series: OMNI
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Tradename: omniKlip
Type: Component
Unit Weight: 3.244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
7326908688
TARIC:
8473308000
BRHTS:
73269090
ECCN:
EAR99

omniKlip™ Heat Sinks with Clips

Wakefield Thermal omniKlip™ Heat Sinks with Clips are a configurable, high-performance, cost-effective, and compact solution for TO-220, TO-247, TO-264, and similar packages. The powerful heat sink provides a tool and fixture-free assembly operation, large surface areas, and small space occupation. Spring clips make the mounting holes and fasteners unnecessary while reducing costs and assembly time. Wakefield Thermal omniKlip Heat Sinks are ideal for applications requiring high power density and small size (1U or 2U) with forced convection cooling.