DUALLED-6880

Wakefield Thermal
567-DUALLED-6880
DUALLED-6880

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates Dual Mode Active/Passive LED Heat Sink with Fan Attachment, 68mm dia., 80mm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 103

Stock:
103 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.76 $41.76
$36.94 $369.40
$35.17 $879.25
$33.90 $1,695.00
$28.09 $2,809.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
0.54 C/W
80 mm
68 mm
Brand: Wakefield Thermal
Product: Fansinks
Product Type: LED Heat Sinks
Series: DUALLED
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Width: 68 mm
Part # Aliases: DUALLED-6880-REV2
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405994090
ECCN:
EAR99

DUAL LED Heat Sinks with Fan Attachment

Wakefield Thermal DUAL LED Heat Sinks with Fan Attachment are versatile and designed to fit user applications, whether they require active or passive solutions. Each DUAL LED heat sink features a built-in attachment that allows users to add a standard silent fan using four screws. Adding a fan to these Wakefield Thermal heat sinks offers up to five times better thermal resistance and a wattage rating of up to 700W.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.