DC0405612U2B-3T3

Wakefield Thermal
567-DC0405612U2B-3T3

DC0405612U2B-3T3

Mfr.:

Description:
DC Fans DC Fan, 40x40x56mm, 12VDC, Ultra High Speed, Ball, 3 Lead Wires, 3 Pin Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 600   Multiples: 600

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.26 $26,556.00

Product Attribute Attribute Value
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Brushless
56 mm
40 mm
12 VDC
37.2 CFM (1.05 m3/min)
21000 RPM
Ball
69 dBA
20.64 W
Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 3
DC
Brand: Wakefield Thermal
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 56 mm
Length: 40 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 40 mm
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 85 g

FEATURED PRODUCTS
WAKEFIELD THERMAL