DC0351012U2B-2T0

Wakefield Thermal
567-DC0351012U2B-2T0

DC0351012U2B-2T0

Mfr.:

Description:
DC Fans Fan, 35x10mm, 12VDC, 4.37CFM, 0.36W, 0.03A, 23dBA, 2Ball Bearing, 2 Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

26 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 600   Multiples: 600

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.14 $9,084.00

Product Attribute Attribute Value
Wakefield Thermal
Product Category: DC Fans
RoHS:  
Brushless
35 mm
10 mm
35 mm
12 VDC
4.37 CFM (0.12 m3/min)
7000 RPM
Ball
23 dBA
360 mW
Polybutylene Terephthalate (PBT)
Wire Leads - 2
DC
Brand: Wakefield Thermal
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 600
Subcategory: Fans, Blowers & Accessories
Unit Weight: 11 g

FEATURED PRODUCTS
WAKEFIELD THERMAL