CD-02-05-190

Wakefield Thermal
567-CD-02-05-190
CD-02-05-190

Mfr.:

Description:
Thermal Interface Products ulTIMiFlux Dielectric Phase Change, 7.75" x 10.00" Rectangular Pad, 0.003" Thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59

Stock:
59 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$68.49 $68.49
$63.98 $639.80
$59.99 $1,499.75
$55.99 $2,799.50
$53.99 $5,399.00
$51.43 $12,857.50

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
RoHS:  
Phase Change Materials
Thermal Pad
Non-standard
Phase Change Compound
9.2 kVAC
Orange
+ 60 C
254 mm
196.85 mm
0.076 mm
100 psi
UL 94 V-0
CD
Brand: Wakefield Thermal
Designed for: General Use
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Tradename: ulTIMiFlux
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
CNHTS:
3824999999
USHTS:
8546900000
ECCN:
EAR99

ulTIMiFlux Thermal Material

Wakefield Thermal ulTIMiFlux Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Material (TIM) is a secondary material installed between the heat sink and the device and is designed to improve the thermal transfer to the heat sink. The Wakefield Thermal line of dielectric phase change thermal materials are intended to fill voids between a device and the heat sink. The ulTIMiFlux material utilizes a polyimide film to act as a thermally conductive carrier to deliver uniform thickness coating of phase-change thermal compound on both sides. These materials are an effective drop-in-place solution that makes an excellent replacement for thermal greases.