527-45AB

Wakefield Thermal
567-527-45AB
527-45AB

Mfr.:

Description:
Heat Sinks Heat Sink for DC/DC Converters, Half Brick, 57.9x61x11.4mm, Horizontal, 11 Fins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 171

Stock:
171
Can Ship Immediately
On Order:
800
Expected 2026-05-21
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.57 $4.57
$4.22 $42.20
$4.11 $102.75
$3.88 $194.00
$3.64 $364.00
$3.43 $857.50
$3.30 $1,584.00
$3.24 $3,628.80

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
DC/DC Converter, 1/2 Brick
Screw
Aluminum
Rectangular Fin
2.3 C/W
57.9 mm
61 mm
11.4 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 527
Factory Pack Quantity: 160
Subcategory: Heat Sinks
Type: DC/DC Converter
Unit Weight: 45.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
7616995190
ECCN:
EAR99

Full, 1/2, 1/4, & 1/8 Brick DC/DC Heat Sinks

Wakefield Thermal Full, Half, Quarter, and Eighth Brick DC/DC Heat Sinks are available in various fin heights, sizes, and orientations to best match a variety of applications. The integral thermal interface pad option eliminates the need to order and install a pad separately in each of these Wakefield Thermal heat sinks.