394-1AB

Wakefield Thermal
567-394-1AB
394-1AB

Mfr.:

Description:
Heat Sinks Low Profile Heat Sink, 76.2x38.1x127mm, 4 Mounting Holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:
25
Can Ship Immediately
On Order:
50
Expected 2026-02-18
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$59.01 $59.01
$54.41 $544.10
$51.01 $1,275.25
$47.93 $2,396.50
$46.19 $4,619.00
$43.99 $10,997.50

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Power Modules, IGBTs
Bolt On
Aluminum
Rectangular Fin
1.8 C/W
76.2 mm
127 mm
38.1 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 394
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Type: Top Mount
Part # Aliases: 3941AB
Unit Weight: 224.529 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541900000
CNHTS:
7616991090
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99