19754-M-AB

Wakefield Thermal
567-19754-M-AB
19754-M-AB

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates Radial Fin Heat Sink, Bridgelux BXRA-N3500-00000, 31W, 7.5" L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.44 $46.44
$35.82 $17,910.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: LED Heat Sinks & Thermal Substrates
RoHS:  
Screw Mount
Aluminum
0.68 C/W
114.55 mm
Radial Fin
Brand: Wakefield Thermal
Color: Silver
Length: 190.5 mm
Product: Heatsinks
Product Type: LED Heat Sinks
Series: 19754
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Width: 114.55 mm
Unit Weight: 1.338 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99