W5500-EVB-Pico2

WIZnet
950-W5500-EVB-PICO2
W5500-EVB-Pico2

Mfr.:

Description:
Development Boards & Kits - ARM RP2350 Microcontroller with Integrated 16Mbit Flash - Symmetric dual Arm Cortex-M33 cores at up to 150MHz - 520kByte multi-bank high performance SRAM - External Quad-SPI Flash with eXecute In Place (XIP) capabilities - Enhanced performance full-cross

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 647

Stock:
647 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.64 $19.64

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
RP2350
Brand: WIZnet
Data Bus Width: 32 bit
Interface Type: ADC, GPIO, I2C, PWM, SPI, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A991.b.1

W5500-EVB-Pico2 Evaluation Board

WIZnet W5500-EVB-Pico2 Evaluation Board is based on the Raspberry Pi RP2350 microcontroller and a fully hardwired TCP/IP controller W5500. The RP2350 microcontroller features 520kByte multi-bank high-performance SRAM and an enhanced performance full-crossbar bus fabric. The W5500 Ethernet controller supports eight independent hardware sockets simultaneously. This evaluation board improves the capabilities of the Raspberry Pi Pico2 board with additional Ethernet functionality through W5500.