W5100S-EVB-Pico2

WIZnet
950-W5100S-EVB-PICO2
W5100S-EVB-Pico2

Mfr.:

Description:
Development Boards & Kits - ARM RP2350 Microcontroller with Integrated 16Mbit Flash - Symmetric dual Arm Cortex-M33 cores at up to 150MHz - 520kByte multi-bank high performance SRAM - External Quad-SPI Flash with eXecute In Place (XIP) capabilities - Enhanced performance full-cross

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 60

Stock:
60 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.54 $20.54

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M33
RP2350, W5100S
Brand: WIZnet
Data Bus Width: 32 bit
Dimensions: 80 mm x 21 mm
Interface Type: Ethernet, I2C, SPI, UART, USB Type-C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A991.b.1

W5100S/W6100-EVB-Pico2 Evaluation Boards

WIZnet W5100S/W6100-EVB-Pico2 Evaluation Boards are based on the Raspberry Pi RP2350 and fully hardwired TCP/IP controllers W5100S and W6100. These boards enhance the capabilities of the traditional Raspberry Pi Pico board with additional Ethernet functionality via W5100S and W6100. The W5100S/W6100-EVB-Pico2 boards feature a 12-bit 500ksps Analog-to-Digital Converter (ADC), 3 x Programmable IO (PIO) blocks, and 12 state machines total. These boards provide One-Time Programmable (OTP) memory, secure boot, and Arm® TrustZone® technology. The W5100S/W6100-EVB-Pico2 evaluation boards include a built-in switch-mode DC-DC converter.